
2170260 | |
|---|---|
DigiKey Part Number | 2181-2170260-ND 2181-2170260-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170260 |
Description | UNITRONIC BUS CAN 1X2X0,22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 3280.0' (999.7m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Voltage 250 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 5 | 41,95400 Kč | 209,77 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 37,44360 Kč | 936,09 Kč |
| 50 | 35,64620 Kč | 1 782,31 Kč |
| 100 | 33,92020 Kč | 3 392,02 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3 280 | 17,10089 Kč | 56 090,92 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |







