2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170220

DigiKey Part Number
2181-2170220-DS-ND
Manufacturer
Manufacturer Product Number
2170220
Description
CABLE 2COND 22AWG VIO SHLD FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.315" (8.00mm)
Mfr
Shield Type
Foil, Braid
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Violet
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Cable Type
Conductor Insulation
Polyethylene (PE)
Number of Conductors
2 (1 Pair)
Shield Material
Copper, Tinned
Wire Gauge
Shield Coverage
100%
Conductor Material
Copper, Bare
Spool Size
1640.0' (499.9m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 888
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
543,13000 Kč215,65 Kč
1041,09300 Kč410,93 Kč
2538,52720 Kč963,18 Kč
5036,67100 Kč1 833,55 Kč
10034,89660 Kč3 489,66 Kč
25032,66028 Kč8 165,07 Kč
50031,04932 Kč15 524,66 Kč
1 00029,50366 Kč29 503,66 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč
Alternate Length
CABLE 2COND 22AWG VIO SHLD 10'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG VIO SHLD 100'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG VIO SHLD 50'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG VIO SHLD 25'
In-Stock: 0
Unit Price: