2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170266

DigiKey Part Number
2181-2170266-ND
2181-2170266-DS-ND
Manufacturer
Manufacturer Product Number
2170266
Description
UNITRONIC BUS CAN 1X2X0,5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.296" (7.52mm)
Series
Shield Type
Foil, Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Violet
Part Status
Active
Voltage
250 V
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
2 (1 Pair Twisted)
Conductor Insulation
Polyethylene (PE)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 475 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
194,07000 Kč94,07 Kč
584,03400 Kč420,17 Kč
1080,02300 Kč800,23 Kč
2574,97960 Kč1 874,49 Kč
5071,35120 Kč3 567,56 Kč
10067,86970 Kč6 786,97 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
1 64043,86815 Kč71 943,77 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč