2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8671801CY SL001

DigiKey Part Number
8671801CYSL001-ND
Manufacturer
Manufacturer Product Number
8671801CY SL001
Description
CABLE 2COND 18AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00045,80210 Kč45 802,10 Kč
2 00043,48392 Kč86 967,84 Kč
3 00042,17070 Kč126 512,10 Kč
5 00041,40096 Kč207 004,80 Kč
Manufacturers Standard Package
Unit Price without VAT:45,80210 Kč
Unit Price with VAT:55,42054 Kč
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: 9 963,34000 Kč
CABLE 2COND 18AWG SLATE SHLD 10'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 63,21889 Kč
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 94,74424 Kč