
2170279 | |
|---|---|
DigiKey Part Number | 2181-2170279-ND 2181-2170279-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170279 |
Description | UNITRONIC BUS CAN FD P 2X2X0,5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 Conductor Multi-Conductor Cable Orange 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Series | Jacket Color Orange |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 4 (2 Pair) | Usage Network |
Wire Gauge | Conductor Insulation Polyethylene (XLPE), Irradiated |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 5 | 149,42200 Kč | 747,11 Kč |
| 10 | 142,24000 Kč | 1 422,40 Kč |
| 25 | 133,23640 Kč | 3 330,91 Kč |
| 50 | 126,74820 Kč | 6 337,41 Kč |
| 100 | 120,52640 Kč | 12 052,64 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3 280 | 81,44292 Kč | 267 132,78 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |







