



1088171 | |
|---|---|
DigiKey Part Number | 277-1088171-ND |
Manufacturer | |
Manufacturer Product Number | 1088171 |
Description | ADAPTER, 5-POSITION, PLUG STRAIG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 5 Pos, M12 To Rectangular Connector, Male Pins, 5 Pos, DT Black |
Datasheet | Datasheet |
EDA/CAD Models | 1088171 Models |
Category | Convert From (Adapter End) Circular Connector, Female Sockets, 5 Pos, M12 |
Manufacturer Phoenix Contact | Convert To (Adapter End) Rectangular Connector, Male Pins, 5 Pos, DT |
Series | Features Dust Tight, Waterproof |
Packaging Bag | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,83000 Kč | 387,83 Kč |
| Unit Price without VAT: | 387,83000 Kč |
|---|---|
| Unit Price with VAT: | 469,27430 Kč |




