
CFBUS-020 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-020-ND 4903-CFBUS-020-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-020 |
Description | TPE2PR/24 AWG CAN-BUS 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Pair Cable Violet 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 5 | 135,56400 Kč | 677,82 Kč |
| 10 | 129,07500 Kč | 1 290,75 Kč |
| 25 | 120,89800 Kč | 3 022,45 Kč |
| 50 | 115,01860 Kč | 5 750,93 Kč |
| 100 | 109,37650 Kč | 10 937,65 Kč |
| 250 | 102,27116 Kč | 25 567,79 Kč |
| 500 | 97,14724 Kč | 48 573,62 Kč |
| 1 000 | 92,22910 Kč | 92 229,10 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 68,45327 Kč | 68 453,27 Kč |
| 2 000 | 64,96571 Kč | 129 931,42 Kč |
| 3 000 | 63,78143 Kč | 191 344,29 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |









