
C1352A.41.10 | |
|---|---|
DigiKey Part Number | C1352A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1352A.41.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 9,06169 Kč | 9 061,69 Kč |
| 2 000 | 8,61370 Kč | 17 227,40 Kč |
| 3 000 | 8,42412 Kč | 25 272,36 Kč |
| Unit Price without VAT: | 9,06169 Kč |
|---|---|
| Unit Price with VAT: | 10,96464 Kč |








