
C1352A.18.10 | |
|---|---|
DigiKey Part Number | C1352-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1352A.18.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 9,52428 Kč | 4 762,14 Kč |
| 1 000 | 9,05728 Kč | 9 057,28 Kč |
| 1 500 | 8,79298 Kč | 13 189,47 Kč |
| 2 500 | 8,46916 Kč | 21 172,90 Kč |
| 3 500 | 8,41954 Kč | 29 468,39 Kč |
| Unit Price without VAT: | 9,52428 Kč |
|---|---|
| Unit Price with VAT: | 11,52438 Kč |









