New at DigiKey
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003675

DigiKey Part Number
6422-2003675-ND
6422-2003675-DS-ND
Manufacturer
TKD
Manufacturer Product Number
2003675
Description
CAN BUS C-PVC UL/CSA 1X2XAWG24/7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Violet 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.224" (5.69mm)
Mfr
Shield Type
Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Violet
Cable Type
Features
Oil Resistant, UV Resistant
Number of Conductors
2 (1 Pair Twisted)
Voltage
250 V
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
145,57000 Kč45,57 Kč
540,73600 Kč203,68 Kč
1038,78300 Kč387,83 Kč
2536,36000 Kč909,00 Kč
5034,61320 Kč1 730,66 Kč
10032,93750 Kč3 293,75 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10021,46000 Kč2 146,00 Kč
20020,41845 Kč4 083,69 Kč
30019,82910 Kč5 948,73 Kč
50019,10776 Kč9 553,88 Kč
70018,64443 Kč13 051,10 Kč
1 00018,16327 Kč18 163,27 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč