
2170267 | |
|---|---|
DigiKey Part Number | 2181-2170267-ND 2181-2170267-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170267 |
Description | UNITRONIC BUS CAN 2X2X0,5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Series | Length 3280.0' (999.7m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Network |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 5 | 98,56400 Kč | 492,82 Kč |
| 10 | 93,86100 Kč | 938,61 Kč |
| 25 | 87,93120 Kč | 2 198,28 Kč |
| 50 | 83,66860 Kč | 4 183,43 Kč |
| 100 | 79,58240 Kč | 7 958,24 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3 280 | 49,93017 Kč | 163 770,96 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |






