
2003676 | |
|---|---|
DigiKey Part Number | 6422-2003676-ND 6422-2003676-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003676 |
Description | CAN BUS C-PVC UL/CSA 2X2XAWG24/7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Violet 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.291" (7.39mm) |
Mfr | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Violet |
Cable Type | Features Oil Resistant, UV Resistant |
Number of Conductors 4 (2 Pair Twisted) | Voltage 250 V |
Wire Gauge | Usage Industrial, Network |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 5 | 62,07000 Kč | 310,35 Kč |
| 10 | 59,10900 Kč | 591,09 Kč |
| 25 | 55,40120 Kč | 1 385,03 Kč |
| 50 | 52,72600 Kč | 2 636,30 Kč |
| 100 | 50,16630 Kč | 5 016,63 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 34,25190 Kč | 3 425,19 Kč |
| 200 | 32,58260 Kč | 6 516,52 Kč |
| 300 | 31,63840 Kč | 9 491,52 Kč |
| 500 | 30,47986 Kč | 15 239,93 Kč |
| 700 | 29,73647 Kč | 20 815,53 Kč |
| 1 000 | 28,96401 Kč | 28 964,01 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |







