
CFBUS-LB-021 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-LB-021-ND 4903-CFBUS-LB-021-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-LB-021 |
Description | TPE1PR/20 AWG CAN-BUS 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Features Abrasion Resistant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 5 | 184,61400 Kč | 923,07 Kč |
| 10 | 175,75300 Kč | 1 757,53 Kč |
| 25 | 164,59080 Kč | 4 114,77 Kč |
| 50 | 156,55260 Kč | 7 827,63 Kč |
| 100 | 148,84430 Kč | 14 884,43 Kč |
| 250 | 139,13528 Kč | 34 783,82 Kč |
| 500 | 132,13244 Kč | 66 066,22 Kč |
| 1 000 | 125,40930 Kč | 125 409,30 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 94,55525 Kč | 94 555,25 Kč |
| 2 000 | 90,29140 Kč | 180 582,80 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |



