2 Conductor Multi-Conductor Cable Black 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170261

DigiKey Part Number
2181-2170261-ND
2181-2170261-DS-ND
Manufacturer
Manufacturer Product Number
2170261
Description
UNITRONIC BUS CAN 2X2X0,22
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.256" (6.50mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
2
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 117 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
170,76000 Kč70,76 Kč
563,20400 Kč316,02 Kč
1060,20100 Kč602,01 Kč
2556,41760 Kč1 410,44 Kč
5053,69180 Kč2 684,59 Kč
10051,08180 Kč5 108,18 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
3 28029,67069 Kč97 319,86 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč