2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, Yellow 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03308

DigiKey Part Number
839-30-03308-ND
839-30-03308-DS-ND
Manufacturer
Manufacturer Product Number
30-03308
Description
CABLE 2COND 22AWG YELLOW/GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, Yellow 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Green, Yellow
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
588,99000 Kč444,95 Kč
1084,74800 Kč847,48 Kč
2579,39760 Kč1 984,94 Kč
5075,55500 Kč3 777,75 Kč
10071,86990 Kč7 186,99 Kč
Spool
QuantityUnit PriceExt Price
15350,88379 Kč7 785,22 Kč
30648,37843 Kč14 803,80 Kč
45946,96004 Kč21 554,66 Kč
76545,22092 Kč34 594,00 Kč
1 07144,10423 Kč47 235,63 Kč
1 53042,94407 Kč65 704,43 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč