
2170264 | |
|---|---|
DigiKey Part Number | 2181-2170264-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170264 |
Description | MULTI-PAIR 4COND 22AWG VIO FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Violet 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Mfr | Shield Type Foil, Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Voltage 250 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 (2 Pair) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 5 | 80,71600 Kč | 403,58 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 25 | 72,03160 Kč | 1 800,79 Kč |
| 50 | 68,54580 Kč | 3 427,29 Kč |
| 100 | 65,20300 Kč | 6 520,30 Kč |
| 250 | 60,99500 Kč | 15 248,75 Kč |
| 500 | 57,96120 Kč | 28 980,60 Kč |
| 1 000 | 55,05025 Kč | 55 050,25 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |






