
2170264 | |
|---|---|
DigiKey Part Number | 2181-2170264-ND |
Manufacturer | |
Manufacturer Product Number | 2170264 |
Description | UNITRONIC BUS CAN 2X2X0,34 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Violet 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Violet |
Part Status Active | Voltage 250 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 (2 Pair) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 43,90285 Kč | 72 000,67 Kč |
| 3 280 | 41,66451 Kč | 136 659,59 Kč |
| 4 920 | 40,39665 Kč | 198 751,52 Kč |
| Unit Price without VAT: | 43,90285 Kč |
|---|---|
| Unit Price with VAT: | 53,12245 Kč |



