
CFBUS-020 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-020-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-020 |
Description | TPE2PR/24 AWG CAN-BUS 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Pair Cable Violet 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 50 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 5 | 135,56400 Kč | 677,82 Kč |
| 10 | 129,07500 Kč | 1 290,75 Kč |
| 25 | 120,89800 Kč | 3 022,45 Kč |
| 50 | 115,01860 Kč | 5 750,93 Kč |
| 100 | 109,37650 Kč | 10 937,65 Kč |
| 250 | 102,27116 Kč | 25 567,79 Kč |
| 500 | 97,14724 Kč | 48 573,62 Kč |
| 1 000 | 92,22910 Kč | 92 229,10 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |








