4 Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFBUS-LB-020

DigiKey Part Number
4903-CFBUS-LB-020-DS-ND
Manufacturer
Manufacturer Product Number
CFBUS-LB-020
Description
TPE2PR/24 AWG CAN-BUS 600V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Violet
Ratings
-
Features
Abrasion Resistant, Oil Resistant
Voltage
50 V
Operating Temperature
-
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
5149,75800 Kč748,79 Kč
10142,57600 Kč1 425,76 Kč
25133,54720 Kč3 338,68 Kč
50127,04200 Kč6 352,10 Kč
100120,80360 Kč12 080,36 Kč
250112,94488 Kč28 236,22 Kč
500107,27920 Kč53 639,60 Kč
1 000101,83925 Kč101 839,25 Kč
Manufacturers Standard Package
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč