2 Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFBUS-LB-021

DigiKey Part Number
4903-CFBUS-LB-021-DS-ND
Manufacturer
Manufacturer Product Number
CFBUS-LB-021
Description
TPE1PR/20 AWG CAN-BUS 600V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Violet
Ratings
-
Features
Abrasion Resistant, Oil Resistant
Voltage
50 V
Operating Temperature
-
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 113
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
5184,61400 Kč923,07 Kč
10175,75300 Kč1 757,53 Kč
25164,59080 Kč4 114,77 Kč
50156,55260 Kč7 827,63 Kč
100148,84430 Kč14 884,43 Kč
250139,13528 Kč34 783,82 Kč
500132,13244 Kč66 066,22 Kč
1 000125,40930 Kč125 409,30 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč