
A-USB20AM-OE-500BK28 | |
|---|---|
DigiKey Part Number | 123-A-USB20AM-OE-500BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-500BK28 |
Description | CBL USB2.0 A PLUG TO OPEN 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 150,64000 Kč | 1 506,40 Kč |
| 25 | 141,20720 Kč | 3 530,18 Kč |
| 50 | 134,46280 Kč | 6 723,14 Kč |
| 100 | 128,04370 Kč | 12 804,37 Kč |
| 250 | 120,03044 Kč | 30 007,61 Kč |
| 500 | 114,30514 Kč | 57 152,57 Kč |
| 1 000 | 108,85468 Kč | 108 854,68 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |





