2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300UG 008U500

DigiKey Part Number
BEL7283-500-ND
Manufacturer
Manufacturer Product Number
5300UG 008U500
Description
CABLE 2COND 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.148" (3.76mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5005,60646 Kč2 803,23 Kč
1 0005,33349 Kč5 333,49 Kč
1 5005,17881 Kč7 768,22 Kč
2 5004,98946 Kč12 473,65 Kč
3 5004,86776 Kč17 037,16 Kč
5 0004,76953 Kč23 847,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,60646 Kč
Unit Price with VAT:6,78382 Kč