
5302FE 0081000 | |
|---|---|
DigiKey Part Number | BEL8169-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5302FE 0081000 |
Description | CABLE 4CON 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.188" (4.78mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 9,49989 Kč | 9 499,89 Kč |
| 2 000 | 9,02981 Kč | 18 059,62 Kč |
| 3 000 | 8,86651 Kč | 26 599,53 Kč |
| Unit Price without VAT: | 9,49989 Kč |
|---|---|
| Unit Price with VAT: | 11,49487 Kč |











