
5302UE 008U500 | |
|---|---|
DigiKey Part Number | BEL1343-500-ND |
Manufacturer | |
Manufacturer Product Number | 5302UE 008U500 |
Description | CABLE 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Box | Jacket Color Gray |
Part Status Active | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 9,25442 Kč | 4 627,21 Kč |
| 1 000 | 8,80081 Kč | 8 800,81 Kč |
| 1 500 | 8,54408 Kč | 12 816,12 Kč |
| 2 500 | 8,22941 Kč | 20 573,52 Kč |
| 3 500 | 8,16797 Kč | 28 587,90 Kč |
| Unit Price without VAT: | 9,25442 Kč |
|---|---|
| Unit Price with VAT: | 11,19785 Kč |











