
1898/4C SL001 | |
|---|---|
DigiKey Part Number | 216-1898/4CSL001-ND 216-1898/4CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1898/4C SL001 |
Description | CABLE 4COND 18AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.231" (5.87mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 5 | 57,43600 Kč | 287,18 Kč |
| 10 | 54,70400 Kč | 547,04 Kč |
| 25 | 51,26280 Kč | 1 281,57 Kč |
| 50 | 48,78940 Kč | 2 439,47 Kč |
| 100 | 46,42020 Kč | 4 642,02 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 26,31109 Kč | 26 311,09 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |









