
1898/4C SL002 | |
|---|---|
DigiKey Part Number | 1898/4CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1898/4C SL002 |
Description | CABLE 4COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.231" (5.87mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 348,19000 Kč | 15 348,19 Kč |
| 2 | 14 588,32000 Kč | 29 176,64 Kč |
| 3 | 14 357,06667 Kč | 43 071,20 Kč |
| Unit Price without VAT: | 15 348,19000 Kč |
|---|---|
| Unit Price with VAT: | 18 571,30990 Kč |



