
881804 SL005 | |
|---|---|
DigiKey Part Number | A881804S-100-ND |
Manufacturer | |
Manufacturer Product Number | 881804 SL005 |
Description | CABLE 4COND 18AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.255" (6.48mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 48,88330 Kč | 4 888,33 Kč |
| 200 | 46,48955 Kč | 9 297,91 Kč |
| 300 | 45,13520 Kč | 13 540,56 Kč |
| 500 | 43,47384 Kč | 21 736,92 Kč |
| 700 | 42,96881 Kč | 30 078,17 Kč |
| Unit Price without VAT: | 48,88330 Kč |
|---|---|
| Unit Price with VAT: | 59,14879 Kč |









