



A22NE-M-P202-N-B | |
|---|---|
DigiKey Part Number | Z10435-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-M-P202-N-B |
Description | SW E-STOP TWIST RESET 10A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC), 8A (DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 24 V |
Packaging Tray | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 249,86000 Kč | 3 249,86 Kč |
| 5 | 2 834,68800 Kč | 14 173,44 Kč |
| 10 | 2 672,28900 Kč | 26 722,89 Kč |
| 25 | 2 471,37240 Kč | 61 784,31 Kč |
| 50 | 2 329,16960 Kč | 116 458,48 Kč |
| Unit Price without VAT: | 3 249,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 932,33060 Kč |











