Similar




A22E-M-02B | |
|---|---|
DigiKey Part Number | SW1514-ND |
Manufacturer | |
Manufacturer Product Number | A22E-M-02B |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22E-M-02B Models |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NE-M-P202-N-B | Omron Automation and Safety | 345 | Z10435-ND | 3 249,86000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 388,24000 Kč | 3 388,24 Kč |
| 5 | 2 955,34200 Kč | 14 776,71 Kč |
| 10 | 2 785,97300 Kč | 27 859,73 Kč |
| 25 | 2 576,51320 Kč | 64 412,83 Kč |
| 50 | 2 433,33220 Kč | 121 666,61 Kč |
| Unit Price without VAT: | 3 388,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 099,77040 Kč |





