
A22Z-3500-2 | |
|---|---|
DigiKey Part Number | SW1964-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-3500-2 |
Description | CONNECTOR PANEL PASS THRU 9-11MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | A22 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 10 | 233,77100 Kč | 2 337,71 Kč |
| 25 | 224,72880 Kč | 5 618,22 Kč |
| 50 | 218,11460 Kč | 10 905,73 Kč |
| 100 | 211,69550 Kč | 21 169,55 Kč |
| 250 | 203,49664 Kč | 50 874,16 Kč |
| 500 | 197,50382 Kč | 98 751,91 Kč |
| 1 000 | 191,68486 Kč | 191 684,86 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |



