Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
SW1228-ND
SW1228-ND

A22E-M-02

DigiKey Part Number
SW1228-ND
Manufacturer
Manufacturer Product Number
A22E-M-02
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22E-M-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Operating Temperature
-20°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Factory Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 880,79000 Kč1 880,79 Kč
51 640,57400 Kč8 202,87 Kč
101 546,62900 Kč15 466,29 Kč
251 430,45080 Kč35 761,27 Kč
501 348,22280 Kč67 411,14 Kč
1001 270,55120 Kč127 055,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 880,79000 Kč
Unit Price with VAT:2 275,75590 Kč