
A22Z-EG1-W | |
|---|---|
DigiKey Part Number | Z5310-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-EG1-W |
Description | ACCY E-STOP SHROUD EMO WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | E-Stop Shroud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | E-Stop Shroud | |
For Use With/Related Products | A22E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,87000 Kč | 1 221,87 Kč |
| 10 | 1 106,40600 Kč | 11 064,06 Kč |
| 25 | 1 063,54880 Kč | 26 588,72 Kč |
| 50 | 1 032,22380 Kč | 51 611,19 Kč |
| 100 | 1 001,81670 Kč | 100 181,67 Kč |
| Unit Price without VAT: | 1 221,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,46270 Kč |








