



A22E-MP-02 | |
|---|---|
DigiKey Part Number | SW1229-ND |
Manufacturer | |
Manufacturer Product Number | A22E-MP-02 |
Description | SWITCH ESTOP PULL RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 219,07000 Kč | 2 219,07 Kč |
| 5 | 1 935,63800 Kč | 9 678,19 Kč |
| 10 | 1 824,76800 Kč | 18 247,68 Kč |
| 25 | 1 687,65960 Kč | 42 191,49 Kč |
| 50 | 1 590,61100 Kč | 79 530,55 Kč |
| 100 | 1 498,94640 Kč | 149 894,64 Kč |
| Unit Price without VAT: | 2 219,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 685,07470 Kč |









