
A22Z-EG2 | |
|---|---|
DigiKey Part Number | Z5311-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-EG2 |
Description | ACCY E-STOP SHROUD EMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | E-Stop Shroud |
Datasheet | Datasheet |
EDA/CAD Models | A22Z-EG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | E-Stop Shroud | |
For Use With/Related Products | A22E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,96000 Kč | 1 328,96 Kč |
| 10 | 1 203,43700 Kč | 12 034,37 Kč |
| 25 | 1 156,80520 Kč | 28 920,13 Kč |
| 50 | 1 122,73360 Kč | 56 136,68 Kč |
| 100 | 1 089,65550 Kč | 108 965,55 Kč |
| Unit Price without VAT: | 1 328,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 608,04160 Kč |







