Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NC Panel Mount, Front
A22E-M-01
A22E-M-01
A22E-M-01

A22E-M-01

DigiKey Part Number
Z1504-ND
Manufacturer
Manufacturer Product Number
A22E-M-01
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22E-M-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Operating Temperature
-20°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Factory Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 395,53000 Kč1 395,53 Kč
51 217,38000 Kč6 086,90 Kč
101 147,68800 Kč11 476,88 Kč
251 061,50760 Kč26 537,69 Kč
501 000,51700 Kč50 025,85 Kč
100942,90680 Kč94 290,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 395,53000 Kč
Unit Price with VAT:1 688,59130 Kč