



A165E-S-02 | |
|---|---|
DigiKey Part Number | Z1428-ND |
Manufacturer | |
Manufacturer Product Number | A165E-S-02 |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165E-S-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,79000 Kč | 1 880,79 Kč |
| 5 | 1 640,57400 Kč | 8 202,87 Kč |
| 10 | 1 546,62900 Kč | 15 466,29 Kč |
| 25 | 1 430,45080 Kč | 35 761,27 Kč |
| 50 | 1 348,22280 Kč | 67 411,14 Kč |
| 100 | 1 270,55120 Kč | 127 055,12 Kč |
| Unit Price without VAT: | 1 880,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,75590 Kč |







