Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NC Panel Mount, Front
Z1427-ND
Z1427-ND

A165E-S-01

DigiKey Part Number
Z1427-ND
Manufacturer
Manufacturer Product Number
A165E-S-01
Description
SWITCH ESTOP TWIST RESET 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A165E-S-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Operating Temperature
-10°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Factory Stock: 7 794
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 429,96000 Kč1 429,96 Kč
51 247,40800 Kč6 237,04 Kč
101 176,01400 Kč11 760,14 Kč
251 087,71320 Kč27 192,83 Kč
501 025,21060 Kč51 260,53 Kč
100966,17680 Kč96 617,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 429,96000 Kč
Unit Price with VAT:1 730,25160 Kč