
A16Z-5070 | |
|---|---|
DigiKey Part Number | Z1435-ND |
Manufacturer | |
Manufacturer Product Number | A16Z-5070 |
Description | EMERGENCY STOP PLATE 45MM YLW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Plate |
Datasheet | Datasheet |
EDA/CAD Models | A16Z-5070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Emergency Stop Plate | |
For Use With/Related Products | A16 Series Emergency Stop Switches | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 168,42500 Kč | 1 684,25 Kč |
| 25 | 161,91120 Kč | 4 047,78 Kč |
| 50 | 157,14900 Kč | 7 857,45 Kč |
| 100 | 152,52740 Kč | 15 252,74 Kč |
| 250 | 146,61980 Kč | 36 654,95 Kč |
| 500 | 142,30302 Kč | 71 151,51 Kč |
| 1 000 | 138,11162 Kč | 138 111,62 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |





