



A165E-LS-24D-01 | |
|---|---|
DigiKey Part Number | Z1425-ND |
Manufacturer | |
Manufacturer Product Number | A165E-LS-24D-01 |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VDC | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,38000 Kč | 1 754,38 Kč |
| 10 | 1 513,05300 Kč | 15 130,53 Kč |
| 25 | 1 426,19240 Kč | 35 654,81 Kč |
| 50 | 1 363,64800 Kč | 68 182,40 Kč |
| 100 | 1 303,74270 Kč | 130 374,27 Kč |
| Unit Price without VAT: | 1 754,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,79980 Kč |


