



3048580 | |
|---|---|
DigiKey Part Number | 277-3281-ND |
Manufacturer | |
Manufacturer Product Number | 3048580 |
Description | CONN TERM BLK DISCONNECT 6-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3048580 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 600V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-18 AWG |
Type Disconnect | Wire Gauge or Range - mm² 1.5-25mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type Class CC 10.3mm x 38mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 18.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,22000 Kč | 379,22 Kč |
| Unit Price without VAT: | 379,22000 Kč |
|---|---|
| Unit Price with VAT: | 458,85620 Kč |










