
A22Z-EG21 | |
|---|---|
DigiKey Part Number | SW1385-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-EG21 |
Description | SWITCH E-STOP SHROUD 1 SPACER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | E-Stop Shroud |
Datasheet | Datasheet |
EDA/CAD Models | A22Z-EG21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | E-Stop Shroud | |
For Use With/Related Products | A22E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,52000 Kč | 1 378,52 Kč |
| 10 | 1 248,35200 Kč | 12 483,52 Kč |
| 25 | 1 200,00200 Kč | 30 000,05 Kč |
| 50 | 1 164,65820 Kč | 58 232,91 Kč |
| 100 | 1 130,34120 Kč | 113 034,12 Kč |
| Unit Price without VAT: | 1 378,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,00920 Kč |








