Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 110 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 110 V Panel Mount
HW1S-2TF10
HW1S-2TF10

HW1S-2TF10

DigiKey Part Number
1885-1008-ND
Manufacturer
Manufacturer Product Number
HW1S-2TF10
Description
SWITCH SELECT 2POS SPST 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
48.50mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CCC, CE, CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,68000 Kč468,68 Kč
5402,44800 Kč2 012,24 Kč
10376,80900 Kč3 768,09 Kč
25345,32480 Kč8 633,12 Kč
50323,17180 Kč16 158,59 Kč
100302,33760 Kč30 233,76 Kč
250276,67972 Kč69 169,93 Kč
500258,58870 Kč129 294,35 Kč
Manufacturers Standard Package
Unit Price without VAT:468,68000 Kč
Unit Price with VAT:567,10280 Kč