
5300UG 009U500 | |
|---|---|
DigiKey Part Number | BEL7285-500-ND |
Manufacturer | |
Manufacturer Product Number | 5300UG 009U500 |
Description | CABLE 2COND 18AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.148" (3.76mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/26 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,62472 Kč | 2 812,36 Kč |
| 1 000 | 5,35048 Kč | 5 350,48 Kč |
| 1 500 | 5,19538 Kč | 7 793,07 Kč |
| 2 500 | 5,00532 Kč | 12 513,30 Kč |
| 3 500 | 4,88329 Kč | 17 091,51 Kč |
| 5 000 | 4,78826 Kč | 23 941,30 Kč |
| Unit Price without VAT: | 5,62472 Kč |
|---|---|
| Unit Price with VAT: | 6,80591 Kč |









