



3-643814-8 | |
|---|---|
DigiKey Part Number | A31023-ND |
Manufacturer | |
Manufacturer Product Number | 3-643814-8 |
Description | CONN RCPT 8POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643814-8 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,55500 Kč | 125,55 Kč |
| 25 | 11,77080 Kč | 294,27 Kč |
| 50 | 11,20780 Kč | 560,39 Kč |
| 100 | 10,67180 Kč | 1 067,18 Kč |
| 250 | 10,00228 Kč | 2 500,57 Kč |
| 500 | 9,52470 Kč | 4 762,35 Kč |
| 1 000 | 9,06985 Kč | 9 069,85 Kč |
| 2 500 | 8,50179 Kč | 21 254,47 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |






















