
3-647001-8 | |
|---|---|
DigiKey Part Number | A144612-ND |
Manufacturer | |
Manufacturer Product Number | 3-647001-8 |
Description | CONN PLUG 8POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647001-8 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 28,78040 Kč | 719,51 Kč |
| 50 | 27,40000 Kč | 1 370,00 Kč |
| 100 | 26,09020 Kč | 2 609,02 Kč |
| 300 | 24,14303 Kč | 7 242,91 Kč |
| 500 | 23,28808 Kč | 11 644,04 Kč |
| 1 000 | 22,17649 Kč | 22 176,49 Kč |
| 2 500 | 20,78868 Kč | 51 971,70 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |



















