
3-644540-8 | |
|---|---|
DigiKey Part Number | A31126-ND |
Manufacturer | |
Manufacturer Product Number | 3-644540-8 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644540-8 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 12,09600 Kč | 302,40 Kč |
| 50 | 11,52060 Kč | 576,03 Kč |
| 100 | 10,96790 Kč | 1 096,79 Kč |
| 250 | 10,28008 Kč | 2 570,02 Kč |
| 500 | 9,78916 Kč | 4 894,58 Kč |
| 1 000 | 9,32137 Kč | 9 321,37 Kč |
| 2 500 | 8,73770 Kč | 21 844,25 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

















