
643077-8 | |
|---|---|
DigiKey Part Number | A19276-ND |
Manufacturer | |
Manufacturer Product Number | 643077-8 |
Description | CONN STRAIN RELIEF COVER 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643077-8 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 18,99900 Kč | 189,99 Kč |
| 25 | 17,80240 Kč | 445,06 Kč |
| 50 | 16,95140 Kč | 847,57 Kč |
| 100 | 16,14010 Kč | 1 614,01 Kč |
| 250 | 15,12856 Kč | 3 782,14 Kč |
| 500 | 14,40614 Kč | 7 203,07 Kč |
| 1 000 | 13,71812 Kč | 13 718,12 Kč |
| 2 500 | 12,85934 Kč | 32 148,35 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |















