Connector Cap (Cover), Strain Relief For MTA-100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643077-2

DigiKey Part Number
A19270-ND
Manufacturer
Manufacturer Product Number
643077-2
Description
CONN STRAIN RELIEF COVER 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-100 Series
Datasheet
 Datasheet
EDA/CAD Models
643077-2 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
For Use With/Related Products
MTA-100 Series
Packaging
Bulk
Features
Feed Through
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 058
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,64300 Kč76,43 Kč
257,15600 Kč178,90 Kč
506,81600 Kč340,80 Kč
1006,48840 Kč648,84 Kč
2506,08188 Kč1 520,47 Kč
5005,79124 Kč2 895,62 Kč
1 0005,51449 Kč5 514,49 Kč
2 5005,16912 Kč12 922,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč