Motor Driver 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5940GLKTR-T

DigiKey Part Number
620-1872-2-ND - Tape & Reel (TR)
620-1872-1-ND - Cut Tape (CT)
620-1872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5940GLKTR-T
Description
IC MOTOR DRIVER 10SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver 10-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
Allegro MicroSystems
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
10-LSOP (0.154", 3.90mm Width) Exposed Pad
Function
Driver - Fully Integrated, Control and Power Stage
Supplier Device Package
10-SOIC
Output Configuration
Half Bridge (3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,97611 Kč53 928,33 Kč
6 00017,59625 Kč105 577,50 Kč
9 00017,40613 Kč156 655,17 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč