
A4953ELJTR-T | |
|---|---|
DigiKey Part Number | 620-1428-2-ND - Tape & Reel (TR) 620-1428-1-ND - Cut Tape (CT) 620-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4953ELJTR-T |
Description | IC MOTOR DRIVER 8V-40V 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4953ELJTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 40V |
Part Status Active | Voltage - Load 8V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 8-SOIC-EP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 30,43040 Kč | 760,76 Kč |
| 100 | 27,18190 Kč | 2 718,19 Kč |
| 250 | 25,63352 Kč | 6 408,38 Kč |
| 500 | 24,79234 Kč | 12 396,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,98350 Kč | 68 950,50 Kč |
| 6 000 | 22,51924 Kč | 135 115,44 Kč |
| 9 000 | 22,28672 Kč | 200 580,48 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |












